NGTB35N60FL2WG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 582
Unit Price: 4,45000 €
Datasheet

Similar


IXYS
In Stock: 160
Unit Price: 6,85000 €
Datasheet

Similar


IXYS
In Stock: 247
Unit Price: 9,13000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,68000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,39130 €
Datasheet

Similar


IXYS
In Stock: 132
Unit Price: 22,18000 €
Datasheet
IGBT Trench Field Stop 600 V 70 A 300 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB35N60FL2WG

DigiKey Part Number
NGTB35N60FL2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB35N60FL2WG
Description
IGBT TRENCH FS 600V 70A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 70 A 300 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB35N60FL2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 35A
Power - Max
300 W
Switching Energy
840µJ (on), 280µJ (off)
Input Type
Standard
Gate Charge
125 nC
Td (on/off) @ 25°C
72ns/132ns
Test Condition
400V, 35A, 10Ohm, 15V
Reverse Recovery Time (trr)
68 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

90In Stock
Ships from Flip Electronics