
Category | Voltage - Load 1V ~ 3.6V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 2A |
Part Status Obsolete | Rds On (Typ) 65mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Features Load Discharge |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.96x0.96) |
Interface On/Off | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP335FCT2G | onsemi | 17.111 | NCP335FCT2GOSCT-ND | 0,36000 € | MFR Recommended |

