
NCP302045HMNTWG | |
|---|---|
DigiKey Part Number | 2832-NCP302045HMNTWG-ND |
Manufacturer | |
Manufacturer Product Number | NCP302045HMNTWG |
Description | NCP302045HMNTWG |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 31-PQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | - | |
Current - Output / Channel | 45A | |
Current - Peak Output | 75A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) |

