
MWCT1R24ZVHT | |
|---|---|
DigiKey Part Number | 2832-MWCT1R24ZVHT-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MWCT1R24ZVHT |
Description | Telecom Circuit |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-VFLGA (7x7) |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer NXP Semiconductors | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFLGA |
Applications Wireless Power Transmitter | Supplier Device Package 64-VFLGA (7x7) |

