
MWCT1011CFM | |
|---|---|
DigiKey Part Number | 2832-MWCT1011CFM-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MWCT1011CFM |
Description | Telecom Circuit, 1-Func |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-QFN (5x5) |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer NXP Semiconductors | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 32-QFN (5x5) |

