
MWCT1003AVLH | |
|---|---|
DigiKey Part Number | 2832-MWCT1003AVLH-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MWCT1003AVLH |
Description | Power Supply Management Circuit, |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-LQFP (10x10) |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer NXP Semiconductors | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Wireless Power Transmitter | Package / Case 64-LQFP |
Voltage - Supply 2.7V ~ 3.6V | Supplier Device Package 64-LQFP (10x10) |

