
MSC8254TAG1000B | |
|---|---|
DigiKey Part Number | 2832-MSC8254TAG1000B-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MSC8254TAG1000B |
Description | Digital Signal Processor, 32-Bit |
Customer Reference | |
Detailed Description | SC3850 Quad Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Category | Non-Volatile Memory ROM (96kB) |
Manufacturer NXP Semiconductors | On-Chip RAM 1.03125MB |
Series | Voltage - I/O 2.5V |
Packaging Tray | Voltage - Core 1V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Type SC3850 Quad Core | Mounting Type Surface Mount |
Interface Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | Package / Case 783-BBGA, FCBGA |
Clock Rate 1GHz | Supplier Device Package 783-FCPBGA (29x29) |

