Image for MSC8157TAG1000A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC8157TAG1000A

DigiKey Part Number
2832-MSC8157TAG1000A-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MSC8157TAG1000A
Description
Digital Signal Processor, 32-Bit
Customer Reference
Detailed Description
SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Non-Volatile Memory
ROM (96kB)
Manufacturer
NXP Semiconductors
On-Chip RAM
96kB
Series
Voltage - I/O
1V, 1.5V, 2.5V
Packaging
Tray
Voltage - Core
1V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TJ)
Type
SC3850 Six Core
Mounting Type
Surface Mount
Interface
Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART
Package / Case
783-BBGA, FCBGA
Clock Rate
1GHz
Supplier Device Package
783-FCPBGA (29x29)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.