
MPC870CZT66 | |
|---|---|
DigiKey Part Number | 2832-MPC870CZT66-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC870CZT66 |
Description | RISC Microprocessor, 32-Bit, 66M |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC87xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | MPC8xx | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 66MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA | |
Supplier Device Package | 256-PBGA (23x23) | |
Additional Interfaces | HDLC, I2C, PCMCIA, SPI, TDM, UART |

