
MPC852TZT100A | |
|---|---|
DigiKey Part Number | 2832-MPC852TZT100A-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC852TZT100A |
Description | RISC Microprocessor, 32-Bit, 100 |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 100MHz 256-PBGA (23x23) |
Category | RAM Controllers DRAM |
Manufacturer NXP Semiconductors | Graphics Acceleration No |
Series | Ethernet 10Mbps (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 95°C (TA) |
Core Processor MPC8xx | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 256-BBGA |
Speed 100MHz | Supplier Device Package 256-PBGA (23x23) |
Co-Processors/DSP Communications; CPM | Additional Interfaces HDLC/SDLC, PCMCIA, SMC, SPI, UART |

