
MPC8247ZQMIBA | |
|---|---|
DigiKey Part Number | 2832-MPC8247ZQMIBA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8247ZQMIBA |
Description | RISC Microcontroller, 32-Bit, 26 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27) |
Category | Graphics Acceleration No |
Manufacturer NXP Semiconductors | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA Exposed Pad |
Speed 266MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces HDLC/SDLC, I2C, SCC, SMC, SPI, TDM, UART/USART |
RAM Controllers DRAM, SDRAM |

