
MML09211HT1 | |
|---|---|
DigiKey Part Number | 2832-MML09211HT1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MML09211HT1 |
Description | IC RF AMP GSM 400MHZ-1.4GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 400MHz ~ 1.4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MML09211HT1 Models |
Category | RF Type GSM, LTE, W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 60mA |
Part Status Obsolete | Test Frequency 1.4GHz |
Frequency 400MHz ~ 1.4GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 21.3dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.66dB | Base Product Number |

