MFR Recommended
Similar
Direct
Similar
Similar

MM74HC574WMX | |
|---|---|
DigiKey Part Number | MM74HC574WMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC574WMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC574WMX Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC574ADWR2G | onsemi | 772 | MC74HC574ADWR2GOSCT-ND | 0,55000 € | MFR Recommended |
| MC74HC574ADWG | onsemi | 154 | MC74HC574ADWGOS-ND | 0,42763 € | Similar |
| CD74HC574M96 | Texas Instruments | 2.160 | 296-31601-1-ND | 0,66000 € | Direct |
| 74HC574D,653 | Nexperia USA Inc. | 11.600 | 1727-2819-1-ND | 0,33000 € | Similar |
| SN74HC574DWR | Texas Instruments | 0 | 296-1597-1-ND | 0,82000 € | Similar |




