
MKW37A512VFT4 | |
|---|---|
DigiKey Part Number | 2832-MKW37A512VFT4-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKW37A512VFT4 |
Description | Microcontroller |
Customer Reference | |
Detailed Description | Kinetis KW3 Microcontroller IC 48-HVQFN (7x7) |
Category | Grade Automotive |
Mfr | Qualification AEC-Q100 |
Series | Mounting Type Surface Mount, Wettable Flank |
Packaging Tray | Supplier Device Package 48-HVQFN (7x7) |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Operating Temperature -40°C ~ 105°C (TA) |

