
MKW35A512VFT4 | |
|---|---|
DigiKey Part Number | 2832-MKW35A512VFT4-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKW35A512VFT4 |
Description | RISC Microcontroller |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 48-VFQFN Exposed Pad |
Category | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Mfr | GPIO 25 |
Packaging Tray | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 6.3mA ~ 17.4mA |
Type TxRx + MCU | Current - Transmitting 5.7mA ~ 19mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Grade Automotive |
Modulation FSK, GFSK, MSK | Qualification |
Data Rate (Max) 1Mbps | Mounting Type Surface Mount, Wettable Flank |
Power - Output 3.5dBm | Package / Case 48-VFQFN Exposed Pad |
Sensitivity -99dBm | Supplier Device Package 48-HVQFN (7x7) |
Memory Size 512kB Flash, 64kB SRAM |

