
MKW22D512VHA5 | |
|---|---|
DigiKey Part Number | 2832-MKW22D512VHA5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKW22D512VHA5 |
Description | RISC Microcontroller, 50MHz, CMO |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.36GHz ~ 2.48GHz 63-VFLGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 64kB SRAM | |
Serial Interfaces | I2C, JTAG, SPI, UART, USB | |
GPIO | 2 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFLGA | |
Supplier Device Package | 63-MAPLGA (8x8) |

