
MKL33Z128VLH4 | |
|---|---|
DigiKey Part Number | 2832-MKL33Z128VLH4-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKL33Z128VLH4 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x16b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 |

