
MKL26Z64VFT4R | |
|---|---|
DigiKey Part Number | 2832-MKL26Z64VFT4RTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKL26Z64VFT4R |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 16b SAR; D/A 1x12b |
Core Size 32-Bit | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, LINbus, SPI, TSI, UART/USART, USB, USB OTG | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Supplier Device Package 48-QFN (7x7) |
Number of I/O 36 | Package / Case 48-VFQFN Exposed Pad |

