
MKL14Z64VFM4 | |
|---|---|
DigiKey Part Number | 2832-MKL14Z64VFM4-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKL14Z64VFM4 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 9x12b SAR; D/A 1x12b |
Core Size 32-Bit | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Supplier Device Package 32-QFN (5x5) |
Number of I/O 28 | Package / Case 32-VFQFN Exposed Pad |

