
MKE16Z32VLD4 | |
|---|---|
DigiKey Part Number | 2832-MKE16Z32VLD4-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MKE16Z32VLD4 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, SPI, TSI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 38 |

