
MK82FN256VLL15 | |
|---|---|
DigiKey Part Number | 2832-MK82FN256VLL15-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MK82FN256VLL15 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Kinetis K8x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 21x16b SAR; D/A 2x6b, 1x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, TSI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, I2S, LVD, POR, PWM | Package / Case 100-LQFP |
Number of I/O 66 |

