
MK30DX256VLQ10 | |
|---|---|
DigiKey Part Number | 2832-MK30DX256VLQ10-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MK30DX256VLQ10 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Core Processor ARM® Cortex®-M4 | Data Converters D/A 2x12b |
Core Size 32-Bit | Oscillator Type Internal |
Speed 100MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, TSI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Supplier Device Package 144-LQFP (20x20) |
Number of I/O 102 | Package / Case 144-LQFP |

