
MK2302S-01ILF | |
|---|---|
DigiKey Part Number | 2832-MK2302S-01ILF-ND |
Manufacturer | |
Manufacturer Product Number | MK2302S-01ILF |
Description | IC CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | Clock Multiplier, Zero Delay Buffer IC 168MHz 1 8-SOIC (0.154", 3.90mm Width) |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 168MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V, 4.5V ~ 5.5V |
Type Clock Multiplier, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 |

