
MK20DN32VLH5 | |
|---|---|
DigiKey Part Number | 2832-MK20DN32VLH5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MK20DN32VLH5 |
Description | RISC Microcontroller, 32-Bit, FL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 1x16b SAR |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, TSI, UART/USART, USB, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 40 |

