
MK2069-01GILF | |
|---|---|
DigiKey Part Number | 2832-MK2069-01GILF-ND |
Manufacturer | |
Manufacturer Product Number | MK2069-01GILF |
Description | IC CLOCK SYNCHRONIZER 56TSSOP |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 160MHz 1 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 160MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Output LVCMOS | Supplier Device Package 56-TSSOP |
Number of Circuits 1 | Base Product Number |

