
MCZ34701EWR2 | |
|---|---|
DigiKey Part Number | 2832-MCZ34701EWR2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ34701EWR2 |
Description | 1.5 AMPERE SWITCH-MODE POWER SUP |
Customer Reference | |
Detailed Description | - Controller, Power QUICC™ I, II Voltage Regulator IC 2 Output 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ34701EWR2 Models |
Category | Voltage - Output 7.75V, 0.8V ~ 6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Applications Controller, Power QUICC™ I, II | Supplier Device Package 32-SOIC |
Voltage - Input 2.8V ~ 6V | Base Product Number |
Number of Outputs 2 |

