
MCIMX7D3DVK10SD | |
|---|---|
DigiKey Part Number | 2832-MCIMX7D3DVK10SD-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX7D3DVK10SD |
Description | SoC, CMOS, PBGA488 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC I.MX7D 2 Core, 32-Bit 1GHz 488-MAPBGA (12x12) |
Category | Display & Interface Controllers Keypad, LCD, MIPI |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 488-TFBGA |
Co-Processors/DSP ARM® Cortex®-M4, Multimedia; NEON™ MPE | Supplier Device Package 488-MAPBGA (12x12) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces AC'97, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART |
Graphics Acceleration No |

