
MCIMX6L7DVN10AB | |
|---|---|
DigiKey Part Number | 2832-MCIMX6L7DVN10AB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX6L7DVN10AB |
Description | SoC, CMOS, PBGA432 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1GHz 432-MAPBGA (13x13) |
Category | Display & Interface Controllers LCD |
Manufacturer NXP Semiconductors | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (2), USB 2.0 OTG + PHY (1) |
Packaging Tray | Voltage - I/O 1.2V, 1.8V, 3V |
Part Status Obsolete | Operating Temperature 0°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 432-TFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 432-MAPBGA (13x13) |
RAM Controllers DDR3, LPDDR2 | Additional Interfaces AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART |
Graphics Acceleration Yes |

