
MCIMX6DP4AVT8AA | |
|---|---|
DigiKey Part Number | 2832-MCIMX6DP4AVT8AA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX6DP4AVT8AA |
Description | SoC, CMOS, PBGA624 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 852MHz 624-FCPBGA (21x21) |
Category | Display & Interface Controllers HDMI, Keypad, LCD, LVDS, MIPI/CSI, MIPI/DSI |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps (1) |
Series | SATA SATA 3Gbps (1) |
Packaging Tray | USB USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) |
Part Status Obsolete | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Core Processor ARM® Cortex®-A9 | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores/Bus Width 2 Core, 32-Bit | Security Features ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS |
Speed 852MHz | Mounting Type Surface Mount |
Co-Processors/DSP GPU, Multimedia; NEON™ SIMD | Package / Case 624-FBGA, FCBGA |
RAM Controllers DDR3, DDR3L, LPDDR2 | Supplier Device Package 624-FCPBGA (21x21) |
Graphics Acceleration Yes | Additional Interfaces CANbus, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART |

