
MCIMX257CJM4AR2 | |
|---|---|
DigiKey Part Number | 2832-MCIMX257CJM4AR2TR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX257CJM4AR2 |
Description | Multifunction Peripheral, CMOS, |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-PBGA (17x17) |
Category | Display & Interface Controllers Keypad, LCD, Touchscreen |
Manufacturer NXP Semiconductors | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tape & Reel (TR) | Voltage - I/O 2V, 2.5V, 2.7V, 3V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 400-LFBGA |
RAM Controllers LPDDR, DDR, DDR2 | Supplier Device Package 400-PBGA (17x17) |
Graphics Acceleration No | Additional Interfaces CANbus, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |

