


MCHSC705C8ACPE | |
|---|---|
DigiKey Part Number | 2832-MCHSC705C8ACPE-ND |
Manufacturer | |
Manufacturer Product Number | MCHSC705C8ACPE |
Description | IC MCU 8BIT 8KB OTP 40DIP |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 4MHz 8KB (8K x 8) OTP 40-PDIP |
Datasheet | Datasheet |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Bulk | RAM Size 304 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC05 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 40-PDIP |
Connectivity SCI, SPI | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals POR, WDT | Base Product Number |

