Coldfire V2 MCF527x Microcontroller IC 32-Bit 100MHz ROMless 160-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5271CAB100

DigiKey Part Number
2832-MCF5271CAB100-ND
Manufacturer
Manufacturer Product Number
MCF5271CAB100
Description
IC MCU 32BIT ROMLESS 160QFP
Customer Reference
Detailed Description
Coldfire V2 MCF527x Microcontroller IC 32-Bit 100MHz ROMless 160-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
MCF5271CAB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
100MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
39
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
160-QFP (28x28)
Package / Case
160-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.