
MCF51JU128VHS | |
|---|---|
DigiKey Part Number | 2832-MCF51JU128VHS-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCF51JU128VHS |
Description | Microcontroller, 32-Bit, FLASH, |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51Jx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-MAPLGA (5x5) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b; D/A 1x12b |
Core Processor Coldfire V1 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART, USB OTG | Supplier Device Package 44-MAPLGA (5x5) |
Peripherals DMA, I2S, LVD, POR, PWM | Package / Case 44-VFLGA Exposed Pad |
Number of I/O 31 |

