
MCF51AC128CCLKE | |
|---|---|
DigiKey Part Number | 2832-MCF51AC128CCLKE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCF51AC128CCLKE |
Description | Microcontroller, 32-Bit, FLASH, |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51AC256 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR |
Core Processor Coldfire V1 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals LVD, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 69 |

