
MC9S12GC128CFUE | |
|---|---|
DigiKey Part Number | 2832-MC9S12GC128CFUE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S12GC128CFUE |
Description | Microcontroller, 16-Bit, FLASH, |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SCI, SPI | |
Peripherals | Low Voltage Interrupt, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP |

