Image for MC9S12C32CFUE16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12C32CFUE16

DigiKey Part Number
2832-MC9S12C32CFUE16-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MC9S12C32CFUE16
Description
Microcontroller, 16-Bit, FLASH,
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b SAR
Core Processor
HCS12
Oscillator Type
External, Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, SCI, SPI
Supplier Device Package
80-QFP (14x14)
Peripherals
Low Voltage Interrupt, POR, PWM, WDT
Package / Case
80-QFP
Number of I/O
60
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.