
MC9S08SL8CTJ | |
|---|---|
DigiKey Part Number | 2832-MC9S08SL8CTJ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08SL8CTJ |
Description | Microcontroller, 8-Bit, FLASH, H |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor HCS08 | Data Converters A/D 12x10b SAR |
Core Size 8-Bit | Oscillator Type External |
Speed 40MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, SCI, SPI | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 20-TSSOP |
Number of I/O 16 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |

