
MC9S08SH32CWL | |
|---|---|
DigiKey Part Number | 2832-MC9S08SH32CWL-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08SH32CWL |
Description | Microcontroller, 8-Bit, FLASH, 4 |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-SOIC |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tube | Data Converters A/D 16x10b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor HCS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Grade Automotive |
Speed 40MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SCI, SPI | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 28-SOIC |
Number of I/O 23 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Program Memory Size |

