
MC9S08QE64CLH | |
|---|---|
DigiKey Part Number | 2832-MC9S08QE64CLH-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08QE64CLH |
Description | Microcontroller, 8-Bit, FLASH, 5 |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 50.33MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | HCS08 | |
Core Size | 8-Bit | |
Speed | 50.33MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |

