
MC9S08QE16CFM | |
|---|---|
DigiKey Part Number | 2832-MC9S08QE16CFM-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08QE16CFM |
Description | Microcontroller, 8-Bit, FLASH, H |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 50.33MHz 16KB (16K x 8) FLASH 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | HCS08 | |
Core Size | 8-Bit | |
Speed | 50.33MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |

