
MC9S08PA8VLDR | |
|---|---|
DigiKey Part Number | 2832-MC9S08PA8VLDRTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08PA8VLDR |
Description | Microcontroller, 8-Bit, 20MHz |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor S08 | Data Converters A/D 12x12b SAR |
Core Size | Oscillator Type External |
Speed 20MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, LINbus, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, LVR, POR, PWM, WDT | Supplier Device Package 44-LQFP (10x10) |
Number of I/O 37 | Package / Case 44-LQFP |

