
MC9S08PA32VLC | |
|---|---|
DigiKey Part Number | 2832-MC9S08PA32VLC-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08PA32VLC |
Description | Microcontroller, 8-Bit, FLASH, H |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor HCS08 | Data Converters A/D 12x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 28 | Package / Case 32-LQFP |

