
MC9S08LL8CLF | |
|---|---|
DigiKey Part Number | 2832-MC9S08LL8CLF-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08LL8CLF |
Description | Microcontroller, 8-Bit, FLASH, 2 |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 20MHz 10KB (10K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor HCS08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 31 |

