
MC9S08AC60CFGER | |
|---|---|
DigiKey Part Number | 2832-MC9S08AC60CFGERTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08AC60CFGER |
Description | Microcontroller, 8-Bit, FLASH, 4 |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b SAR |
Core Processor HCS08 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 34 |

