
MC908QB4CDWER | |
|---|---|
DigiKey Part Number | 2832-MC908QB4CDWERTR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC908QB4CDWER |
Description | Microcontroller, 8-Bit, FLASH, 8 |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b SAR |
Core Processor M68HC08 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 16-SOIC |
Peripherals LVI, POR, PWM | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 |

