
MC908LJ24CFQER | |
|---|---|
DigiKey Part Number | 2832-MC908LJ24CFQERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC908LJ24CFQER |
Description | IC MCU 8BIT 24KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-QFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity I2C, IRSCI, SPI | Package / Case 80-QFP |
Peripherals LCD, LVD, POR, PWM | Base Product Number |
Number of I/O 48 |

