
MC908JL16CFJE | |
|---|---|
DigiKey Part Number | 2832-MC908JL16CFJE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC908JL16CFJE |
Description | Microcontroller, 8-Bit, FLASH, M |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 13x10b SAR |
Core Processor M68HC08 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SCI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, LVR, POR, PWM | Package / Case 32-LQFP |
Number of I/O 23 |

