
MC908JL16CDWE | |
|---|---|
DigiKey Part Number | 2832-MC908JL16CDWE-ND |
Manufacturer | |
Manufacturer Product Number | MC908JL16CDWE |
Description | IC MCU 8BIT 16KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC908JL16CDWE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SCI | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals LED, LVD, POR, PWM | Base Product Number |
Number of I/O 23 |

