
MC908JB8EPE | |
|---|---|
DigiKey Part Number | 2832-MC908JB8EPE-ND |
Manufacturer | |
Manufacturer Product Number | MC908JB8EPE |
Description | IC MCU 8BIT 8KB FLASH 24QFN |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8KB (8K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor HC08 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 24-QFN (4x4) |
Connectivity USB | Package / Case 24-VFQFN Exposed Pad |
Peripherals LED, LVD, POR, PWM | Base Product Number |
Number of I/O 17 |

