
MC908AS60ACFNE | |
|---|---|
DigiKey Part Number | 2832-MC908AS60ACFNE-ND |
Manufacturer | |
Manufacturer Product Number | MC908AS60ACFNE |
Description | IC MCU 8BIT 60KB FLASH 52PLCC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 15x8b |
Core Processor HC08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8.4MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SPI | Supplier Device Package 52-PLCC (19.1x19.1) |
Peripherals LVD, POR, PWM | Package / Case 52-LCC (J-Lead) |
Number of I/O 42 | Base Product Number |

